
HMC432ETR | |
|---|---|
DigiKey Part Number | 1127-1037-2-ND - Tape & Reel (TR) 1127-1037-1-ND - Cut Tape (CT) 1127-1037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC432ETR |
Description | IC FREQ DIVIDER DC-8GHZ SOT26 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Prescaler General Purpose 0Hz ~ 8GHz Divide by 2 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | HMC432ETR Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Secondary Attributes Divide by 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 |
Function Prescaler | Supplier Device Package SOT-23-6 |
Frequency 0Hz ~ 8GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,39000 Kč | 256,39 Kč |
| 10 | 222,87300 Kč | 2 228,73 Kč |
| 25 | 211,19800 Kč | 5 279,95 Kč |
| 100 | 195,19110 Kč | 19 519,11 Kč |
| 250 | 185,60804 Kč | 46 402,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 178,84542 Kč | 89 422,71 Kč |
| 1 000 | 172,47799 Kč | 172 477,99 Kč |
| Unit Price without VAT: | 256,39000 Kč |
|---|---|
| Unit Price with VAT: | 310,23190 Kč |





