
HMC321ALP4ETR | |
|---|---|
DigiKey Part Number | 1127-3742-2-ND - Tape & Reel (TR) 1127-3742-1-ND - Cut Tape (CT) 1127-3742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC321ALP4ETR |
Description | IC RF SWITCH SP8T 8GHZ 24LFCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SP8T 8 GHz 50Ohm 24-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC321ALP4ETR Models |
Category | P1dB 12dBm |
Manufacturer Analog Devices Inc. | IIP3 40dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 50Ohm |
Part Status Active | Voltage - Supply 5V |
Topology Absorptive | Operating Temperature -40°C ~ 85°C |
Circuit SP8T | Mounting Type Surface Mount |
Frequency Range 0Hz ~ 8GHz | Package / Case 24-VFQFN Exposed Pad |
Isolation 25dB | Supplier Device Package 24-LFCSP (4x4) |
Insertion Loss 2.7dB | Base Product Number |
Test Frequency 8GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 920,13000 Kč | 920,13 Kč |
| 10 | 752,02200 Kč | 7 520,22 Kč |
| 25 | 710,02640 Kč | 17 750,66 Kč |
| 100 | 697,15460 Kč | 69 715,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 628,61460 Kč | 314 307,30 Kč |
| Unit Price without VAT: | 920,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 113,35730 Kč |


