
HMC429LP4ETR | |
|---|---|
DigiKey Part Number | 1127-3606-2-ND - Tape & Reel (TR) 1127-3606-1-ND - Cut Tape (CT) 1127-3606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC429LP4ETR |
Description | IC MMIC VCO BUFFER AMP 24-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO, Buffer Amp General Purpose 4.45GHz ~ 5GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC429LP4ETR Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 24-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 24-QFN (4x4) |
Function VCO, Buffer Amp | Base Product Number |
Frequency 4.45GHz ~ 5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 577,45000 Kč | 577,45 Kč |
| 10 | 504,07800 Kč | 5 040,78 Kč |
| 25 | 478,62840 Kč | 11 965,71 Kč |
| 100 | 443,76120 Kč | 44 376,12 Kč |
| 250 | 428,89508 Kč | 107 223,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 408,19566 Kč | 204 097,83 Kč |
| Unit Price without VAT: | 577,45000 Kč |
|---|---|
| Unit Price with VAT: | 698,71450 Kč |





