
HMC390LP4ETR | |
|---|---|
DigiKey Part Number | 1127-1362-2-ND - Tape & Reel (TR) 1127-1362-1-ND - Cut Tape (CT) 1127-1362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC390LP4ETR |
Description | IC AMP VSAT 3.55GHZ-3.9GHZ 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 3.55GHz ~ 3.9GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC390LP4ETR Models |
Category | Current - Supply 42mA |
Manufacturer Analog Devices Inc. | Test Frequency 3.55GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Frequency 3.55GHz ~ 3.9GHz | Supplier Device Package 24-QFN (4x4) |
RF Type VSAT | Base Product Number |
Voltage - Supply 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 493,24000 Kč | 493,24 Kč |
| 10 | 430,14400 Kč | 4 301,44 Kč |
| 25 | 408,28520 Kč | 10 207,13 Kč |
| 100 | 378,30000 Kč | 37 830,00 Kč |
| 250 | 360,46428 Kč | 90 116,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 347,71134 Kč | 173 855,67 Kč |
| Unit Price without VAT: | 493,24000 Kč |
|---|---|
| Unit Price with VAT: | 596,82040 Kč |




