
HMC374SC70E | |
|---|---|
DigiKey Part Number | 505-HMC374SC70E-ND |
Manufacturer | |
Manufacturer Product Number | HMC374SC70E |
Description | IC RF AMP GPS 300MHZ-3GHZ SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 300MHz ~ 3GHz SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | HMC374SC70E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 300MHz ~ 3GHz | |
P1dB | 17dBm | |
Gain | 15dB | |
Noise Figure | 1.6dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 75mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,52000 Kč | 148,52 Kč |
| 10 | 128,68800 Kč | 1 286,88 Kč |
| 25 | 121,80560 Kč | 3 045,14 Kč |
| 100 | 112,35490 Kč | 11 235,49 Kč |
| 250 | 106,69460 Kč | 26 673,65 Kč |
| 500 | 102,69814 Kč | 51 349,07 Kč |
| 1 000 | 98,93479 Kč | 98 934,79 Kč |
| Unit Price without VAT: | 148,52000 Kč |
|---|---|
| Unit Price with VAT: | 179,70920 Kč |






