
HMC199AMS8E | |
|---|---|
DigiKey Part Number | 505-HMC199AMS8E-ND |
Manufacturer | |
Manufacturer Product Number | HMC199AMS8E |
Description | IC RF SWITCH SPDT 2.5GHZ 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC ISM SPDT 2.5 GHz 50Ohm 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | ISM | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 2.5GHz | |
Isolation | 25dB | |
Insertion Loss | 0.6dB | |
Test Frequency | 2GHz, 2.5GHz | |
P1dB | 28dBm | |
IIP3 | 55dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,37000 Kč | 159,37 Kč |
| 10 | 138,12500 Kč | 1 381,25 Kč |
| 25 | 130,75880 Kč | 3 268,97 Kč |
| 100 | 120,64610 Kč | 12 064,61 Kč |
| 250 | 114,58692 Kč | 28 646,73 Kč |
| 500 | 110,30964 Kč | 55 154,82 Kč |
| 1 000 | 106,28075 Kč | 106 280,75 Kč |
| Unit Price without VAT: | 159,37000 Kč |
|---|---|
| Unit Price with VAT: | 192,83770 Kč |





