RF Amplifier IC General Purpose 2GHz ~ 6GHz 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMD308P4

DigiKey Part Number
2312-CMD308P4TR-ND - Tape & Reel (TR)
2312-CMD308P4CT-ND - Cut Tape (CT)
2312-CMD308P4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMD308P4
Description
2 - 6 GHZ LOW NOISE AMPLIFIER
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 2GHz ~ 6GHz 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
2GHz ~ 6GHz
P1dB
13dBm
Gain
30dB
Noise Figure
1.6dB
RF Type
General Purpose
Voltage - Supply
3V ~ 5V
Current - Supply
45mA
Test Frequency
4GHz ~ 6GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 307
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 601,31000 Kč1 601,31 Kč
251 095,85200 Kč27 396,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100895,30220 Kč89 530,22 Kč
Manufacturers Standard Package
Unit Price without VAT:1 601,31000 Kč
Unit Price with VAT:1 937,58510 Kč