
CMD283C3 | |
|---|---|
DigiKey Part Number | 2312-CMD283C3TR-ND - Tape & Reel (TR) 2312-CMD283C3CT-ND - Cut Tape (CT) 2312-CMD283C3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD283C3 |
Description | 2 - 6 GHZ ULTRA LOW NOISE AMPLIF |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2GHz ~ 6GHz 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2GHz ~ 6GHz | |
P1dB | 16dB | |
Gain | 24dB | |
Noise Figure | 0.6dB | |
RF Type | General Purpose | |
Voltage - Supply | 2V ~ 5V | |
Current - Supply | 42mA | |
Test Frequency | 4GHz ~ 6GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 164,13000 Kč | 1 164,13 Kč |
| 25 | 789,31480 Kč | 19 732,87 Kč |
| 100 | 708,72030 Kč | 70 872,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 579,01985 Kč | 434 264,89 Kč |
| Unit Price without VAT: | 1 164,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 408,59730 Kč |



