
MAX16010TAA+T | |
|---|---|
DigiKey Part Number | 175-MAX16010TAA+TTR-ND - Tape & Reel (TR) 175-MAX16010TAA+TCT-ND - Cut Tape (CT) 175-MAX16010TAA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16010TAA+T |
Description | IC SUPERVISOR 2 CHANNEL 8TDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16010TAA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | <1ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,33000 Kč | 175,33 Kč |
| 10 | 135,87800 Kč | 1 358,78 Kč |
| 25 | 126,00480 Kč | 3 150,12 Kč |
| 100 | 115,14880 Kč | 11 514,88 Kč |
| 250 | 112,44428 Kč | 28 111,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 101,57320 Kč | 253 933,00 Kč |
| Unit Price without VAT: | 175,33000 Kč |
|---|---|
| Unit Price with VAT: | 212,14930 Kč |











