
ZXMP6A17E6QTA | |
|---|---|
DigiKey Part Number | ZXMP6A17E6QTADITR-ND - Tape & Reel (TR) ZXMP6A17E6QTADICT-ND - Cut Tape (CT) ZXMP6A17E6QTADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMP6A17E6QTA |
Description | MOSFET P-CH 60V 2.3A SOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 2.3A (Ta) 1.1W (Ta) Surface Mount SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | ZXMP6A17E6QTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 125mOhm @ 2.3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 637 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-26 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 11,42300 Kč | 114,23 Kč |
| 100 | 7,38290 Kč | 738,29 Kč |
| 500 | 5,64342 Kč | 2 821,71 Kč |
| 1 000 | 5,08257 Kč | 5 082,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,36982 Kč | 13 109,46 Kč |
| 6 000 | 4,01069 Kč | 24 064,14 Kč |
| 9 000 | 3,82775 Kč | 34 449,75 Kč |
| 15 000 | 3,62216 Kč | 54 332,40 Kč |
| 21 000 | 3,50044 Kč | 73 509,24 Kč |
| 30 000 | 3,38212 Kč | 101 463,60 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |









