
EVAL-CN0196-EB1Z | |
|---|---|
DigiKey Part Number | EVAL-CN0196-EB1Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0196-EB1Z |
Description | EVAL BOARD FOR ADUC7061 ADUM3100 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADuC7061, ADuM3100, ADuM7234 Circuits from the Lab™ H-Bridge Driver (External FET) Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | H-Bridge Driver (External FET) | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | ADuC7061, ADuM3100, ADuM7234 | |
Primary Attributes | Isolated | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 803,52000 Kč | 1 803,52 Kč |
| Unit Price without VAT: | 1 803,52000 Kč |
|---|---|
| Unit Price with VAT: | 2 182,25920 Kč |




