
ADUM3100ARZ | |
|---|---|
DigiKey Part Number | 505-ADUM3100ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM3100ARZ |
Description | DGTL ISOLTR 2.5KV 1CH GP 8-SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 1 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3100ARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 18ns, 18ns | |
Pulse Width Distortion (Max) | 2ns | |
Rise / Fall Time (Typ) | 3ns, 3ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,63000 Kč | 101,63 Kč |
| 10 | 77,23100 Kč | 772,31 Kč |
| 98 | 64,53673 Kč | 6 324,60 Kč |
| 196 | 62,03301 Kč | 12 158,47 Kč |
| 294 | 60,77993 Kč | 17 869,30 Kč |
| 588 | 58,94153 Kč | 34 657,62 Kč |
| 1 078 | 57,60250 Kč | 62 095,50 Kč |
| 2 548 | 56,05444 Kč | 142 826,71 Kč |
| Unit Price without VAT: | 101,63000 Kč |
|---|---|
| Unit Price with VAT: | 122,97230 Kč |



