
ADUC7061BCPZ32 | |
|---|---|
DigiKey Part Number | 505-ADUC7061BCPZ32-ND |
Manufacturer | |
Manufacturer Product Number | ADUC7061BCPZ32 |
Description | IC MCU 16/32B 32KB FLASH 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 10MHz 32KB (16K x 16) FLASH 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADUC7061BCPZ32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM7® | |
Core Size | 16/32-Bit | |
Speed | 10MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | POR, PWM, Temp Sensor, WDT | |
Number of I/O | 8 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 32 | |
Voltage - Supply (Vcc/Vdd) | 2.375V ~ 2.625V | |
Data Converters | A/D 5x24b, 8x24b; D/A 1x14b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LFCSP (5x5) | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,71000 Kč | 233,71 Kč |
| 10 | 193,66500 Kč | 1 936,65 Kč |
| 25 | 180,54080 Kč | 4 513,52 Kč |
| 103 | 164,16359 Kč | 16 908,85 Kč |
| 309 | 154,57042 Kč | 47 762,26 Kč |
| 515 | 150,92915 Kč | 77 728,51 Kč |
| 1 030 | 146,71405 Kč | 151 115,47 Kč |
| Unit Price without VAT: | 233,71000 Kč |
|---|---|
| Unit Price with VAT: | 282,78910 Kč |




