
EVAL-ADUC7061MKZ | |
|---|---|
DigiKey Part Number | EVAL-ADUC7061MKZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADUC7061MKZ |
Description | EVAL BOARD FOR ADUC7061 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADuC7061 MiniKit MicroConverter® ARM7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM7 | |
Platform | ||
Utilized IC / Part | ADuC7061 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | - | |
Suggested Programming Environment | IAR EW, Keil MDK | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 861,76000 Kč | 861,76 Kč |
| Unit Price without VAT: | 861,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 042,72960 Kč |


