
ADUM3100BRZ | |
|---|---|
DigiKey Part Number | ADUM3100BRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM3100BRZ |
Description | DGTL ISOLTR 2.5KV 1CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 1 Channel 100Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3100BRZ Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 18ns, 18ns |
Packaging Tube | Pulse Width Distortion (Max) 2ns |
Part Status Active | Rise / Fall Time (Typ) 3ns, 3ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case |
Inputs - Side 1/Side 2 1/0 | Supplier Device Package 8-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,77000 Kč | 108,77 Kč |
| 10 | 82,87900 Kč | 828,79 Kč |
| 98 | 69,37480 Kč | 6 798,73 Kč |
| 196 | 66,71577 Kč | 13 076,29 Kč |
| 294 | 65,38378 Kč | 19 222,83 Kč |
| 588 | 63,43075 Kč | 37 297,28 Kč |
| 1 078 | 62,00857 Kč | 66 845,24 Kč |
| 2 548 | 60,36398 Kč | 153 807,42 Kč |
| Unit Price without VAT: | 108,77000 Kč |
|---|---|
| Unit Price with VAT: | 131,61170 Kč |


