
EVAL-ADPL54203-AZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADPL54203-AZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADPL54203-AZ |
Description | EVAL BOARD FOR ADPL54203 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADPL54203 - 1 Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 4.75V ~ 5.25V | |
Current - Output | 2.2A | |
Voltage - Input | 10V ~ 28V | |
Regulator Topology | Flyback | |
Frequency - Switching | 345kHz | |
Contents | Board(s) | |
Utilized IC / Part | ADPL54203 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 283,95000 Kč | 2 283,95 Kč |
| Unit Price without VAT: | 2 283,95000 Kč |
|---|---|
| Unit Price with VAT: | 2 763,57950 Kč |






