LT3002 - 1 Isolated Output DC/DC, Step Up or Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC3077A

DigiKey Part Number
505-DC3077A-ND
Manufacturer
Manufacturer Product Number
DC3077A
Description
EVAL BOARD FOR LT3002
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT3002 - 1 Isolated Output DC/DC, Step Up or Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Up or Down
Outputs and Type
1 Isolated Output
Power - Output
-
Voltage - Output
12V
Current - Output
1.1A
Voltage - Input
10V ~ 30V
Regulator Topology
Flyback
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
LT3002
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 768,24000 Kč1 768,24 Kč
Manufacturers Standard Package
Unit Price without VAT:1 768,24000 Kč
Unit Price with VAT:2 139,57040 Kč