


LT3002ES8E#PBF | |
|---|---|
DigiKey Part Number | 505-LT3002ES8E#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3002ES8E#PBF |
Description | IC REG FLYBACK ADJ 3.6A 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive Adjustable 1V 1 Output 3.6A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3002ES8E#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 12kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,98000 Kč | 188,98 Kč |
| 10 | 146,75500 Kč | 1 467,55 Kč |
| 25 | 136,21000 Kč | 3 405,25 Kč |
| 100 | 124,61260 Kč | 12 461,26 Kč |
| 300 | 118,14313 Kč | 35 442,94 Kč |
| 500 | 115,75148 Kč | 57 875,74 Kč |
| 1 000 | 113,00914 Kč | 113 009,14 Kč |
| Unit Price without VAT: | 188,98000 Kč |
|---|---|
| Unit Price with VAT: | 228,66580 Kč |



