


ADPL54203ES8E#PBF | |
|---|---|
DigiKey Part Number | 505-ADPL54203ES8E#PBF-ND |
Manufacturer | |
Manufacturer Product Number | ADPL54203ES8E#PBF |
Description | IC REG FLYBACK ADJ 3.4A 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive, Isolation Capable Adjustable 1 Output 3.4A (Switch) 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ADPL54203ES8E#PBF Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Max) 60V (Switch) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 12kHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive, Isolation Capable | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC-EP |
Voltage - Input (Min) 3.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,87000 Kč | 108,87 Kč |
| 10 | 83,04700 Kč | 830,47 Kč |
| 25 | 76,57320 Kč | 1 914,33 Kč |
| 100 | 69,45720 Kč | 6 945,72 Kč |
| 300 | 65,48627 Kč | 19 645,88 Kč |
| 500 | 64,01804 Kč | 32 009,02 Kč |
| 1 000 | 62,33459 Kč | 62 334,59 Kč |
| 2 500 | 60,55728 Kč | 151 393,20 Kč |
| Unit Price without VAT: | 108,87000 Kč |
|---|---|
| Unit Price with VAT: | 131,73270 Kč |



