
ADIPOWERESSENTKIT# | |
|---|---|
DigiKey Part Number | 505-ADIPOWERESSENTKIT#-ND |
Manufacturer | |
Manufacturer Product Number | ADIPOWERESSENTKIT# |
Description | ADI POWER ESSENTIAL TOOLKIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADPL13602, ADPL20502, ADPL26001, ADPL54203, ADPL62933, ADPL62935, ADPL63164, ADPL76030 - Power Supply Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Supply | |
Embedded | - | |
Utilized IC / Part | ADPL13602, ADPL20502, ADPL26001, ADPL54203, ADPL62933, ADPL62935, ADPL63164, ADPL76030 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 263,66000 Kč | 1 263,66 Kč |
| Unit Price without VAT: | 1 263,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 529,02860 Kč |


