
EVAL-ADAU1452REVBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADAU1452REVBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADAU1452REVBZ |
Description | EVAL BOARD FOR ADAU1452 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADAU1452 SigmaDSP® Audio Processing Audio Evaluation Board |
Datasheet | Datasheet |
Category | Function Audio Processing |
Manufacturer Analog Devices Inc. | Embedded Yes, DSP |
Series | Utilized IC / Part ADAU1452 |
Packaging Bulk | Secondary Attributes I2C/SPI Interface(s) |
Part Status Active | Contents Board(s) |
Type Audio | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 373,03000 Kč | 7 373,03 Kč |
| Unit Price without VAT: | 7 373,03000 Kč |
|---|---|
| Unit Price with VAT: | 8 921,36630 Kč |







