
ADAU1450WBCPZ-RL | |
|---|---|
DigiKey Part Number | ADAU1450WBCPZ-RLTR-ND - Tape & Reel (TR) ADAU1450WBCPZ-RLCT-ND - Cut Tape (CT) ADAU1450WBCPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADAU1450WBCPZ-RL |
Description | IC AUDIO PROCESSOR 72LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Sigma Digital Signal Processor (DSP) 147.456MHz 72-LFCSP-VQ (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADAU1450WBCPZ-RL Models |
Category | On-Chip RAM 32kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 3.30V |
Series | Voltage - Core 1.20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Grade Automotive |
Type Sigma | Mounting Type Surface Mount |
Interface I2C, SPI | Package / Case 72-VFQFN Exposed Pad, CSP |
Clock Rate 147.456MHz | Supplier Device Package 72-LFCSP-VQ (10x10) |
Non-Volatile Memory ROM (32kB) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,67000 Kč | 266,67 Kč |
| 10 | 220,98300 Kč | 2 209,83 Kč |
| 25 | 206,25920 Kč | 5 156,48 Kč |
| 100 | 199,82960 Kč | 19 982,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 165,14801 Kč | 330 296,02 Kč |
| Unit Price without VAT: | 266,67000 Kč |
|---|---|
| Unit Price with VAT: | 322,67070 Kč |



