
ADAU1451WBCPZ | |
|---|---|
DigiKey Part Number | 505-ADAU1451WBCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADAU1451WBCPZ |
Description | IC AUDIO PROCESSOR 72LFCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Sigma Digital Signal Processor (DSP) 294.912MHz 72-LFCSP-VQ (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADAU1451WBCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Sigma | |
Interface | I2C, SPI | |
Clock Rate | 294.912MHz | |
Non-Volatile Memory | ROM (32kB) | |
On-Chip RAM | 64kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 72-LFCSP-VQ (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,16000 Kč | 323,16 Kč |
| 10 | 268,14400 Kč | 2 681,44 Kč |
| 71 | 234,21944 Kč | 16 629,58 Kč |
| 142 | 225,24789 Kč | 31 985,20 Kč |
| 284 | 217,67827 Kč | 61 820,63 Kč |
| 568 | 211,36151 Kč | 120 053,34 Kč |
| Unit Price without VAT: | 323,16000 Kč |
|---|---|
| Unit Price with VAT: | 391,02360 Kč |



