Similar

ADAU1452KCPZ | |
|---|---|
DigiKey Part Number | 505-ADAU1452KCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADAU1452KCPZ |
Description | 300 MHZ 32BIT SIGMADSP AUDIO PRO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Sigma Digital Signal Processor (DSP) 294.912MHz 72-LFCSP-VQ (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADAU1452KCPZ Models |
Category | On-Chip RAM 160kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 3.30V |
Series | Voltage - Core 1.20V |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Sigma | Package / Case 72-VFQFN Exposed Pad, CSP |
Interface I2C, SPI | Supplier Device Package 72-LFCSP-VQ (10x10) |
Clock Rate 294.912MHz | Base Product Number |
Non-Volatile Memory ROM (32kB) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADAU1452WBCPZ-RL | Analog Devices Inc. | 0 | ADAU1452WBCPZ-RLCT-ND | 387,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,35000 Kč | 369,35 Kč |
| 10 | 306,71800 Kč | 3 067,18 Kč |
| 61 | 271,06016 Kč | 16 534,67 Kč |
| 122 | 260,68156 Kč | 31 803,15 Kč |
| 305 | 249,42938 Kč | 76 075,96 Kč |
| 549 | 243,51408 Kč | 133 689,23 Kč |
| Unit Price without VAT: | 369,35000 Kč |
|---|---|
| Unit Price with VAT: | 446,91350 Kč |



