EVAL-AD7887SDZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EVAL-AD7887SDZ
EVAL-AD7887SDZ

EVAL-AD7887SDZ

DigiKey Part Number
EVAL-AD7887SDZ-ND
Manufacturer
Manufacturer Product Number
EVAL-AD7887SDZ
Description
EVAL BOARD FOR AD7887
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD7887 - 12 Bit 125k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
1
Number of Bits
12
Sampling Rate (Per Second)
125k
Data Interface
Serial
Input Range
0 ~ VREF
Power (Typ) @ Conditions
3.5mW @ 125kSPS
Utilized IC / Part
AD7887
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 832,19000 Kč1 832,19 Kč
Manufacturers Standard Package
Unit Price without VAT:1 832,19000 Kč
Unit Price with VAT:2 216,94990 Kč