Parametric Equivalent
Parametric Equivalent

AD7887BRZ-REEL7 | |
|---|---|
DigiKey Part Number | AD7887BRZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7887BRZ-REEL7 |
Description | IC ADC 12BIT 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7887BRZ-REEL7 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 125k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1, 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type Single Ended | Supplier Device Package 8-SOIC |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7887ARZ-REEL7 | Analog Devices Inc. | 304 | AD7887ARZ-REEL7CT-ND | 320,64000 Kč | Parametric Equivalent |
| AD7887BRZ-REEL | Analog Devices Inc. | 0 | AD7887BRZ-REELTR-ND | 248,91315 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 254,52432 Kč | 254 524,32 Kč |
| Unit Price without VAT: | 254,52432 Kč |
|---|---|
| Unit Price with VAT: | 307,97443 Kč |



