
AD7887ARZ-REEL7 | |
|---|---|
DigiKey Part Number | AD7887ARZ-REEL7TR-ND - Tape & Reel (TR) AD7887ARZ-REEL7CT-ND - Cut Tape (CT) AD7887ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7887ARZ-REEL7 |
Description | IC ADC 12BIT 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7887ARZ-REEL7 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 125k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1, 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type Single Ended | Supplier Device Package 8-SOIC |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,64000 Kč | 320,64 Kč |
| 10 | 253,40400 Kč | 2 534,04 Kč |
| 25 | 236,61400 Kč | 5 915,35 Kč |
| 100 | 218,46320 Kč | 21 846,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 199,69959 Kč | 199 699,59 Kč |
| Unit Price without VAT: | 320,64000 Kč |
|---|---|
| Unit Price with VAT: | 387,97440 Kč |



