AD7887WARMZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 1 544
Unit Price: 307,20000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1 000
Unit Price: 190,77838 Kč
Datasheet
12 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-MSOP
High Speed Converters by Analog Devices

AD7887WARMZ-RL

DigiKey Part Number
AD7887WARMZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7887WARMZ-RL
Description
IC ADC 12BIT 8-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7887WARMZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 5.25V
Number of Bits
12
Voltage - Supply, Digital
2.7V ~ 5.25V
Sampling Rate (Per Second)
125k
Operating Temperature
-40°C ~ 125°C
Number of Inputs
1, 2
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Input Type
Single Ended
Supplier Device Package
8-MSOP
Data Interface
SPI, DSP
Mounting Type
Surface Mount
Configuration
MUX-S/H-ADC
Grade
Automotive
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD7887ARMZ-REELAnalog Devices Inc.1 544AD7887ARMZ-REELCT-ND307,20000 KčParametric Equivalent
AD7887ARMZ-REEL7Analog Devices Inc.1 000505-AD7887ARMZ-REEL7TR-ND190,77838 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000221,29491 Kč663 884,73 Kč
Manufacturers Standard Package
Unit Price without VAT:221,29491 Kč
Unit Price with VAT:267,76684 Kč