
AD7887ARMZ | |
|---|---|
DigiKey Part Number | 505-AD7887ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7887ARMZ |
Description | IC ADC 12BIT 8-MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7887ARMZ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 125k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1, 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input Type Single Ended | Supplier Device Package 8-MSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7887WARMZ | Analog Devices Inc. | 73 | AD7887WARMZ-ND | 361,59000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,20000 Kč | 307,20 Kč |
| 10 | 242,52700 Kč | 2 425,27 Kč |
| 50 | 216,59440 Kč | 10 829,72 Kč |
| 100 | 208,56680 Kč | 20 856,68 Kč |
| 250 | 200,08996 Kč | 50 022,49 Kč |
| 500 | 194,98238 Kč | 97 491,19 Kč |
| 1 000 | 190,77838 Kč | 190 778,38 Kč |
| Unit Price without VAT: | 307,20000 Kč |
|---|---|
| Unit Price with VAT: | 371,71200 Kč |





