
EVAL-AD7147EBZ | |
|---|---|
DigiKey Part Number | EVAL-AD7147EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7147EBZ |
Description | BOARD EVAL FOR AD7147ACPZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7147 CapTouch™ Touch, Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface Serial, SPI |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.6V ~ 3.6V |
Series | Embedded Yes, MCU, 8-Bit |
Packaging Box | Contents Board(s), Cable(s) |
Part Status Active | Utilized IC / Part AD7147 |
Sensor Type Touch, Capacitive | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 219,68000 Kč | 5 219,68 Kč |
| Unit Price without VAT: | 5 219,68000 Kč |
|---|---|
| Unit Price with VAT: | 6 315,81280 Kč |


