


AD7147WPACPZ-RL | |
|---|---|
DigiKey Part Number | AD7147WPACPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7147WPACPZ-RL |
Description | IC DAS/ADC/DAC SPECIAL 24-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Capacitance-to-Digital Converter 16 b 250k SPI 24-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD7147WPACPZ-RL Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.6V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Capacitance-to-Digital Converter | Grade Automotive |
Number of Channels 13 | Package / Case 24-WFQFN Exposed Pad, CSP |
Resolution (Bits) 16 b | Supplier Device Package 24-LFCSP (4x4) |
Sampling Rate (Per Second) 250k | Base Product Number |
Data Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 55,36093 Kč | 276 804,65 Kč |
| Unit Price without VAT: | 55,36093 Kč |
|---|---|
| Unit Price with VAT: | 66,98673 Kč |


