


AD7147PACPZ-1500R7 | |
|---|---|
DigiKey Part Number | AD7147PACPZ-1500R7TR-ND - Tape & Reel (TR) AD7147PACPZ-1500R7CT-ND - Cut Tape (CT) AD7147PACPZ-1500R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7147PACPZ-1500R7 |
Description | IC DAS/ADC/DAC SPECIAL 24-LFCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Capacitance-to-Digital Converter 16 b 250k I2C, Serial 24-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD7147PACPZ-1500R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Capacitance-to-Digital Converter | |
Number of Channels | 13 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 250k | |
Data Interface | I2C, Serial | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.6V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,60000 Kč | 92,60 Kč |
| 10 | 70,23800 Kč | 702,38 Kč |
| 25 | 64,64880 Kč | 1 616,22 Kč |
| 100 | 58,50250 Kč | 5 850,25 Kč |
| 250 | 57,18596 Kč | 14 296,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 55,42086 Kč | 27 710,43 Kč |
| 1 000 | 53,92370 Kč | 53 923,70 Kč |
| 1 500 | 53,17393 Kč | 79 760,90 Kč |
| 2 500 | 52,34348 Kč | 130 858,70 Kč |
| 3 500 | 51,85792 Kč | 181 502,72 Kč |
| Unit Price without VAT: | 92,60000 Kč |
|---|---|
| Unit Price with VAT: | 112,04600 Kč |


