


AD7147WPACPZ-500R7 | |
|---|---|
DigiKey Part Number | 505-AD7147WPACPZ-500R7TR-ND - Tape & Reel (TR) 505-AD7147WPACPZ-500R7CT-ND - Cut Tape (CT) 505-AD7147WPACPZ-500R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7147WPACPZ-500R7 |
Description | IC DAS/ADC/DAC SPECIAL 24-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Capacitance-to-Digital Converter 16 b 250k SPI 24-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD7147WPACPZ-500R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Capacitance-to-Digital Converter | |
Number of Channels | 13 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 250k | |
Data Interface | SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.6V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,11000 Kč | 99,11 Kč |
| 10 | 75,36200 Kč | 753,62 Kč |
| 25 | 69,41920 Kč | 1 735,48 Kč |
| 100 | 62,89110 Kč | 6 289,11 Kč |
| 250 | 61,68372 Kč | 15 420,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 59,64146 Kč | 29 820,73 Kč |
| 1 000 | 58,05086 Kč | 58 050,86 Kč |
| 1 500 | 57,25455 Kč | 85 881,82 Kč |
| 2 500 | 56,37249 Kč | 140 931,23 Kč |
| 3 500 | 55,85684 Kč | 195 498,94 Kč |
| Unit Price without VAT: | 99,11000 Kč |
|---|---|
| Unit Price with VAT: | 119,92310 Kč |


