
EV-SC598-SOM | |
|---|---|
DigiKey Part Number | 505-EV-SC598-SOM-ND |
Manufacturer | |
Manufacturer Product Number | EV-SC598-SOM |
Description | ADSP-SC598 SYSTEM ON MODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADSP-SC598 EZ-KIT® SHARC® SHARC® DSP Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DSP | |
Core Processor | SHARC® | |
Platform | ||
Utilized IC / Part | ADSP-SC598 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | CrossCore Embedded Studio | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 003,60000 Kč | 8 003,60 Kč |
| 10 | 7 072,67200 Kč | 70 726,72 Kč |
| 25 | 6 830,67440 Kč | 170 766,86 Kč |
| Unit Price without VAT: | 8 003,60000 Kč |
|---|---|
| Unit Price with VAT: | 9 684,35600 Kč |





