
ADSP-SC598BBPZ8 | |
|---|---|
DigiKey Part Number | 505-ADSP-SC598BBPZ8-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-SC598BBPZ8 |
Description | SHARC+ with Cortex A55 812.5 MHz |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 812.5MHz, 1.2GHz 400-BGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-SC598BBPZ8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed/Floating Point | |
Interface | CAN, DDR2, DDR3, EBI/EMI, Ethernet, DAI, I2C, SPI, SPORT, UART/USART, USB OTG | |
Clock Rate | 812.5MHz, 1.2GHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 2MB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 400-FBGA | |
Supplier Device Package | 400-BGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 419,04000 Kč | 1 419,04 Kč |
| 12 | 1 188,36417 Kč | 14 260,37 Kč |
| 36 | 1 118,88417 Kč | 40 279,83 Kč |
| 108 | 1 066,25704 Kč | 115 155,76 Kč |
| Unit Price without VAT: | 1 419,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 717,03840 Kč |


