EZ-KIT® - DSP Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV-SOMCRR-EZKIT

DigiKey Part Number
505-EV-SOMCRR-EZKIT-ND
Manufacturer
Manufacturer Product Number
EV-SOMCRR-EZKIT
Description
SOM CARRIER EZKIT EVALUATION BRD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
EZ-KIT® - DSP Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
DSP
Core Processor
-
Platform
Utilized IC / Part
-
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114 826,27000 Kč14 826,27 Kč
Manufacturers Standard Package
Unit Price without VAT:14 826,27000 Kč
Unit Price with VAT:17 939,78670 Kč