


EV-21569-SOM | |
|---|---|
DigiKey Part Number | 161-EV-21569-SOM-ND |
Manufacturer | |
Manufacturer Product Number | EV-21569-SOM |
Description | ADSP-21569 SYSTEM ON MODULE EVAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADSP-21569 EZ-KIT® SHARC® SHARC® DSP Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DSP | |
Core Processor | SHARC® | |
Platform | ||
Utilized IC / Part | ADSP-21569 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | - | |
Suggested Programming Environment | CrossCore Embedded Studio | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 890,91000 Kč | 6 890,91 Kč |
| 10 | 6 065,50300 Kč | 60 655,03 Kč |
| 25 | 5 849,62280 Kč | 146 240,57 Kč |
| Unit Price without VAT: | 6 890,91000 Kč |
|---|---|
| Unit Price with VAT: | 8 338,00110 Kč |










