Fixed/Floating Point Digital Signal Processor (DSP) 1GHz, 1.2GHz 400-BGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADSP-SC596BBPZ10

DigiKey Part Number
505-ADSP-SC596BBPZ10-ND
Manufacturer
Manufacturer Product Number
ADSP-SC596BBPZ10
Description
SHARC+ with Cortex A55 1 GHz
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fixed/Floating Point Digital Signal Processor (DSP) 1GHz, 1.2GHz 400-BGA (17x17)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-SC596BBPZ10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Fixed/Floating Point
Interface
CAN, DDR2, DDR3, EBI/EMI, Ethernet, DAI, I2C, SPI, SPORT, UART/USART, USB OTG
Clock Rate
1GHz, 1.2GHz
Non-Volatile Memory
External
On-Chip RAM
2MB
Voltage - I/O
3.30V
Voltage - Core
1V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
400-FBGA
Supplier Device Package
400-BGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 167,28000 Kč1 167,28 Kč
13968,49231 Kč12 590,40 Kč
26930,05808 Kč24 181,51 Kč
104870,33077 Kč90 514,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 167,28000 Kč
Unit Price with VAT:1 412,40880 Kč