AD7981, AD8634, ADG798, ADG5298, ADR225 - Data Acquisition Reference Design Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV-HT-200CDAQ1

DigiKey Part Number
505-EV-HT-200CDAQ1-ND
Manufacturer
Manufacturer Product Number
EV-HT-200CDAQ1
Description
EVAL BOARD FOR AD7981
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD7981, AD8634, ADG798, ADG5298, ADR225 - Data Acquisition Reference Design Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Reference Design
Function
Data Acquisition
Embedded
-
Utilized IC / Part
AD7981, AD8634, ADG798, ADG5298, ADR225
Primary Attributes
Data Acquisition System (DAS)
Secondary Attributes
Graphical User Interface (GUI)
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1138 437,08000 Kč138 437,08 Kč
Manufacturers Standard Package
Unit Price without VAT:138 437,08000 Kč
Unit Price with VAT:167 508,86680 Kč