
EVAL-ADG798EB1Z | |
|---|---|
DigiKey Part Number | EVAL-ADG798EB1Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADG798EB1Z |
Description | EVAL BOARD FOR ADG798 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADG798 - 8:1 Multiplexer Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | 8:1 Multiplexer | |
Embedded | - | |
Utilized IC / Part | ADG798 | |
Primary Attributes | - | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 986,53000 Kč | 5 986,53 Kč |
| Unit Price without VAT: | 5 986,53000 Kč |
|---|---|
| Unit Price with VAT: | 7 243,70130 Kč |




