
ADG798HFRZ | |
|---|---|
DigiKey Part Number | ADG798HFRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG798HFRZ |
Description | IC MUX 8:1 10OHM 16CFLATPACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 10Ohm 16-CFlatPack |
Datasheet | Datasheet |
EDA/CAD Models | ADG798HFRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.25Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±2.5V | |
Switch Time (Ton, Toff) (Max) | 30ns, 20ns | |
-3db Bandwidth | 55MHz | |
Charge Injection | 3pC | |
Channel Capacitance (CS(off), CD(off)) | 13pF, 85pF | |
Current - Leakage (IS(off)) (Max) | 180nA | |
Crosstalk | -60dB @ 10MHz | |
Operating Temperature | -55°C ~ 210°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-CFlatPack | |
Supplier Device Package | 16-CFlatPack | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 727,49000 Kč | 4 727,49 Kč |
| 12 | 4 007,24083 Kč | 48 086,89 Kč |
| 28 | 3 856,08786 Kč | 107 970,46 Kč |
| Unit Price without VAT: | 4 727,49000 Kč |
|---|---|
| Unit Price with VAT: | 5 720,26290 Kč |



