
ADG5298HFZ | |
|---|---|
DigiKey Part Number | 505-ADG5298HFZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG5298HFZ |
Description | IC MUX 8:1 350OHM 16CFLATPACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 350Ohm 16-CFlatPack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 350Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.5Ohm | |
Voltage - Supply, Single (V+) | 9V ~ 40V | |
Voltage - Supply, Dual (V±) | ±9V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 245ns, 260ns | |
-3db Bandwidth | 121MHz | |
Charge Injection | 0.4pC | |
Channel Capacitance (CS(off), CD(off)) | 2.8pF, 33pF | |
Current - Leakage (IS(off)) (Max) | 8nA | |
Crosstalk | -80dB @ 1MHz | |
Operating Temperature | -55°C ~ 210°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-CFlatPack | |
Supplier Device Package | 16-CFlatPack | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 049,52000 Kč | 6 049,52 Kč |
| 19 | 5 054,82632 Kč | 96 041,70 Kč |
| 38 | 4 918,00237 Kč | 186 884,09 Kč |
| Unit Price without VAT: | 6 049,52000 Kč |
|---|---|
| Unit Price with VAT: | 7 319,91920 Kč |


