



DC980A/B | |
|---|---|
DigiKey Part Number | DC980A/B-ND |
Manufacturer | |
Manufacturer Product Number | DC980A/B |
Description | EVAL BOARD FOR LTC2970 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2970 - Power Supply Supervisor/Tracker/Sequencer Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Supply Supervisor/Tracker/Sequencer | |
Embedded | - | |
Utilized IC / Part | LTC2970 | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 932,30000 Kč | 3 932,30 Kč |
| Unit Price without VAT: | 3 932,30000 Kč |
|---|---|
| Unit Price with VAT: | 4 758,08300 Kč |





