



LTC2970CUFD-1#PBF | |
|---|---|
DigiKey Part Number | LTC2970CUFD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2970CUFD-1#PBF |
Description | IC PWR SUPPLY CTRLR/MONITR 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller/Monitor 24-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2970CUFD-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Controller/Monitor | |
Voltage - Input | - | |
Voltage - Supply | 4.5V ~ 5.75V | |
Current - Supply | 3.7 mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,20000 Kč | 227,20 Kč |
| 10 | 177,70600 Kč | 1 777,06 Kč |
| 73 | 154,38712 Kč | 11 270,26 Kč |
| 146 | 148,87007 Kč | 21 735,03 Kč |
| 292 | 144,32747 Kč | 42 143,62 Kč |
| 511 | 141,25407 Kč | 72 180,83 Kč |
| 1 022 | 138,06041 Kč | 141 097,74 Kč |
| Unit Price without VAT: | 227,20000 Kč |
|---|---|
| Unit Price with VAT: | 274,91200 Kč |













