



LTC2970HUFD#PBF | |
|---|---|
DigiKey Part Number | LTC2970HUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2970HUFD#PBF |
Description | IC PWR SUPPLY CTRLR/MONITR 24QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller/Monitor 24-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2970HUFD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Controller/Monitor | |
Voltage - Input | - | |
Voltage - Supply | 4.5V ~ 5.75V | |
Current - Supply | 3.7 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,28000 Kč | 275,28 Kč |
| 10 | 216,72000 Kč | 2 167,20 Kč |
| 73 | 189,11726 Kč | 13 805,56 Kč |
| 146 | 182,58479 Kč | 26 657,38 Kč |
| 292 | 177,20801 Kč | 51 744,74 Kč |
| 511 | 173,56963 Kč | 88 694,08 Kč |
| 1 022 | 169,78917 Kč | 173 524,53 Kč |
| Unit Price without VAT: | 275,28000 Kč |
|---|---|
| Unit Price with VAT: | 333,08880 Kč |



