



LTC2970HUFD-1#PBF | |
|---|---|
DigiKey Part Number | LTC2970HUFD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2970HUFD-1#PBF |
Description | IC PWR SUPPLY CTRLR/MONITR 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller/Monitor 24-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2970HUFD-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Controller/Monitor | |
Voltage - Input | - | |
Voltage - Supply | 4.5V ~ 5.75V | |
Current - Supply | 3.7 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,82000 Kč | 290,82 Kč |
| 10 | 229,31900 Kč | 2 293,19 Kč |
| 73 | 200,35260 Kč | 14 625,74 Kč |
| 146 | 193,50089 Kč | 28 251,13 Kč |
| 292 | 187,86021 Kč | 54 855,18 Kč |
| 511 | 184,04274 Kč | 94 045,84 Kč |
| 1 022 | 180,07593 Kč | 184 037,60 Kč |
| Unit Price without VAT: | 290,82000 Kč |
|---|---|
| Unit Price with VAT: | 351,89220 Kč |



