


DC827A-A | |
|---|---|
DigiKey Part Number | DC827A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC827A-A |
Description | EVAL BOARD FOR LTC2803 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2803 - Transceiver, RS-232 Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, RS-232 | |
Embedded | No | |
Utilized IC / Part | LTC2803 | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 264,89000 Kč | 1 264,89 Kč |
| Unit Price without VAT: | 1 264,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 530,51690 Kč |



