16 WFDFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2803IDHC#PBF

DigiKey Part Number
505-LTC2803IDHC#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2803IDHC#PBF
Description
IC TRANSCEIVER HALF 2/2 16DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Half RS232 16-DFN (5x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2803IDHC#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Half
Receiver Hysteresis
400 mV
Data Rate
250kbps
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-WFDFN Exposed Pad
Supplier Device Package
16-DFN (5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 190
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1168,82000 Kč168,82 Kč
10113,08100 Kč1 130,81 Kč
7385,34192 Kč6 229,96 Kč
14678,54103 Kč11 466,99 Kč
29272,84599 Kč21 271,03 Kč
51171,57000 Kč36 572,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:168,82000 Kč
Unit Price with VAT:204,27220 Kč