
LTC2803CGN-1#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2803CGN-1#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2803CGN-1#TRPBF |
Description | IC TRANSCEIVER HALF 2/2 16SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2803CGN-1#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Half | |
Receiver Hysteresis | 400 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 65,76550 Kč | 164 413,75 Kč |
| Unit Price without VAT: | 65,76550 Kč |
|---|---|
| Unit Price with VAT: | 79,57626 Kč |


