
LTC2803IDHC#TRPBF | |
|---|---|
DigiKey Part Number | LTC2803IDHC#TRPBFTR-ND - Tape & Reel (TR) LTC2803IDHC#TRPBFCT-ND - Cut Tape (CT) LTC2803IDHC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2803IDHC#TRPBF |
Description | IC TRANSCEIVER HALF 2/2 16DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half RS232 16-DFN (5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2803IDHC#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Half | |
Receiver Hysteresis | 400 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,98000 Kč | 135,98 Kč |
| 10 | 104,49200 Kč | 1 044,92 Kč |
| 25 | 96,63640 Kč | 2 415,91 Kč |
| 100 | 87,99530 Kč | 8 799,53 Kč |
| 250 | 87,60168 Kč | 21 900,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 77,19195 Kč | 192 979,88 Kč |
| Unit Price without VAT: | 135,98000 Kč |
|---|---|
| Unit Price with VAT: | 164,53580 Kč |


